TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5W10RJ
- RS Stock No.:
- 762-9175
- Mfr. Part No.:
- EP5W10RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 10)**
SGD0.929
(exc. GST)
SGD1.013
(inc. GST)
290 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | SGD0.929 | SGD9.29 |
250 - 990 | SGD0.909 | SGD9.09 |
1000 - 2490 | SGD0.881 | SGD8.81 |
2500 - 4990 | SGD0.854 | SGD8.54 |
5000 + | SGD0.827 | SGD8.27 |
**price indicative
- RS Stock No.:
- 762-9175
- Mfr. Part No.:
- EP5W10RJ
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5W10RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- Vishay 10Ω Wire Wound Resistor 5W ±5% AC05000001009JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E