Vishay 220kΩ Metal Film Resistor 3W ±5% PR03000202203JAC00
- RS Stock No.:
- 683-5934
- Mfr. Part No.:
- PR03000202203JAC00
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
SGD0.389
(exc. GST)
SGD0.424
(inc. GST)
270 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
10 - 990 | SGD0.389 | SGD3.89 |
1000 - 2490 | SGD0.385 | SGD3.85 |
2500 - 4990 | SGD0.377 | SGD3.77 |
5000 - 14990 | SGD0.361 | SGD3.61 |
15000 + | SGD0.316 | SGD3.16 |
**price indicative
- RS Stock No.:
- 683-5934
- Mfr. Part No.:
- PR03000202203JAC00
- Manufacturer:
- Vishay
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00