Vishay 27Ω Metal Film Resistor 1W ±5% PR01000102709JA100
- RS Stock No.:
- 683-5445
- Mfr. Part No.:
- PR01000102709JA100
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
SGD0.18
(exc. GST)
SGD0.20
(inc. GST)
820 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | SGD0.18 | SGD1.80 |
250 - 990 | SGD0.177 | SGD1.77 |
1000 - 2490 | SGD0.172 | SGD1.72 |
2500 - 4990 | SGD0.166 | SGD1.66 |
5000 + | SGD0.161 | SGD1.61 |
**price indicative
Related links
- Vishay 27Ω Metal Film Resistor 1W ±5% PR01000102709JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500