Vishay 270Ω Wire Wound Resistor 3W ±5% AC03000002700JAC00
- RS Stock No.:
- 683-0901
- Mfr. Part No.:
- AC03000002700JAC00
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
SGD0.612
(exc. GST)
SGD0.667
(inc. GST)
40 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
10 - 990 | SGD0.612 | SGD6.12 |
1000 - 2490 | SGD0.606 | SGD6.06 |
2500 - 4990 | SGD0.593 | SGD5.93 |
5000 - 14990 | SGD0.568 | SGD5.68 |
15000 + | SGD0.496 | SGD4.96 |
**price indicative
Related links
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 2kΩ Wire Wound Resistor 3W ±5% RWM04102001JR15E1
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- TE Connectivity 3.3Ω Wire Wound Resistor 3W ±5% ER743R3JT
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3W1K0J
- Vishay 68Ω Wire Wound Resistor 3W ±5% AC03000006809JAC00
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3WS1K0J