- RS Stock No.:
- 491-0822
- Mfr. Part No.:
- MF1/4LC5R60F
- Manufacturer:
- KOA
Temporarily out of stock - back order for despatch 29/06/2024, delivery within 3 working days from despatch date
Added
Price Each (In a Pack of 20)
SGD0.347
(exc. GST)
SGD0.378
(inc. GST)
Units | Per unit | Per Pack* |
20 - 1980 | SGD0.347 | SGD6.94 |
2000 - 4980 | SGD0.334 | SGD6.68 |
5000 - 9980 | SGD0.32 | SGD6.40 |
10000 + | SGD0.313 | SGD6.26 |
*price indicative |
- RS Stock No.:
- 491-0822
- Mfr. Part No.:
- MF1/4LC5R60F
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Resistor, 0.25 W, 1%, MF1/4L Series
High precision, low resistance temperature coefficient metal-film resistor
Edge surface material made of lead-free chrome
Edge surface material made of lead-free chrome
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 5.6Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |