- RS Stock No.:
- 206-0723
- Mfr. Part No.:
- SBCHE62R7K
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 206-0723
- Mfr. Part No.:
- SBCHE62R7K
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 2.7Ω |
Power Rating | 7W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±400ppm/°C |
Minimum Operating Temperature | -55°C |