- RS Stock No.:
- 182-5846
- Mfr. Part No.:
- BWR3C10R0F
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 182-5846
- Mfr. Part No.:
- BWR3C10R0F
- Manufacturer:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KOA Resistor
The KOA resistor is a BWR series solder wire wound ceramic technology axial resistor with a tolerance of ±1% and resistance of 10ohm. The power rating of the resistor is 3W and temperature coefficient resistance (TCR) of ±100ppm/K.
Features and Benefits
Excellent in antipulse and inrush current
High power resistors
Operating temperature ranges between -40°C and 155°C
Uses flame retardant insulated ceramic case
High power resistors
Operating temperature ranges between -40°C and 155°C
Uses flame retardant insulated ceramic case
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 3W |
Composition | Wirewound |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | BWR |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -40°C |