KOA 6.8Ω Ceramic Resistor 2W ±10% PCF2C6R8K
- RS Stock No.:
- 178-6545
- Mfr. Part No.:
- PCF2C6R8K
- Manufacturer:
- KOA
Bulk discount available
Price Each (In a Pack of 20)**
SGD1.50
(exc. GST)
SGD1.64
(inc. GST)
260 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | SGD1.50 | SGD30.00 |
100 - 180 | SGD1.396 | SGD27.92 |
200 + | SGD1.324 | SGD26.48 |
**price indicative
Related links
- KOA 6.8Ω Ceramic Resistor 2W ±10% PCF2C6R8K
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 100kΩ Silicone Ceramic Resistor 2W ±10% OY104KE
- Ohmite 330kΩ Silicone Ceramic Resistor 2W ±10% OY334KE
- Arcol Ohmite 470kΩ Silicone Ceramic Resistor 2W ±10% OY474KE
- Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE