Vishay 560kΩ Metal Film Resistor 2W ±5% PR02000205603JA100
- RS Stock No.:
- 170-1859
- Mfr. Part No.:
- PR02000205603JA100
- Manufacturer:
- Vishay
Price Each (On a Reel of 1000)**
SGD0.116
(exc. GST)
SGD0.126
(inc. GST)
480 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
1000 + | SGD0.116 | SGD116.00 |
**price indicative
Related links
- Vishay 560kΩ Metal Film Resistor 2W ±5% PR02000205603JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202208JR500
- Vishay 1Ω Metal Film Resistor 2W ±5% PR02000201008JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202408JR500