Vishay 8.2kΩ Metal Film Resistor 2W ±5% PR02000208201JA100
- RS Stock No.:
- 170-1847
- Mfr. Part No.:
- PR02000208201JA100
- Manufacturer:
- Vishay
Price Each (On a Reel of 1000)**
SGD0.117
(exc. GST)
SGD0.128
(inc. GST)
290 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
1000 - 2000 | SGD0.117 | SGD117.00 |
3000 - 4000 | SGD0.112 | SGD112.00 |
5000 + | SGD0.105 | SGD105.00 |
**price indicative
Related links
- Vishay 8.2kΩ Metal Film Resistor 2W ±5% PR02000208201JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000205601JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203308JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201202JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000207501JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203303JR500
- Vishay 39kΩ Metal Film Resistor 2W ±5% PR02000203902JA100