Vishay 180Ω Metal Film Resistor 1W ±5% PR01000101800JA100
- RS Stock No.:
- 169-5427
- Mfr. Part No.:
- PR01000101800JA100
- Manufacturer:
- Vishay
Price Each (On a Reel of 1000)**
SGD0.087
(exc. GST)
SGD0.095
(inc. GST)
5050 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
1000 + | SGD0.087 | SGD87.00 |
**price indicative
Related links
- Vishay 180Ω Metal Film Resistor 1W ±5% PR01000101800JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500