Vishay 2Ω Thick Film Resistor 30W ±1% LTO030F2R000FTE3
- RS Stock No.:
- 167-8803
- Mfr. Part No.:
- LTO030F2R000FTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Tube of 50)**
SGD10.045
(exc. GST)
SGD10.949
(inc. GST)
22 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Tube** |
---|---|---|
50 - 100 | SGD10.045 | SGD502.25 |
150 - 200 | SGD9.668 | SGD483.40 |
250 + | SGD9.064 | SGD453.20 |
**price indicative
Related links
- Vishay 2Ω Thick Film Resistor 30W ±1% LTO030F2R000FTE3
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%