Vishay 56Ω Wire Wound Resistor 5W ±5% AC050000B5609J6BCS
- RS Stock No.:
- 167-6901
- Mfr. Part No.:
- AC050000B5609J6BCS
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Box of 250)**
SGD0.968
(exc. GST)
SGD1.055
(inc. GST)
50 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Box** |
---|---|---|
250 - 500 | SGD0.968 | SGD242.00 |
750 - 1000 | SGD0.932 | SGD233.00 |
1250 + | SGD0.874 | SGD218.50 |
**price indicative
- RS Stock No.:
- 167-6901
- Mfr. Part No.:
- AC050000B5609J6BCS
- Manufacturer:
- Vishay
Related links
- Vishay 56Ω Wire Wound Resistor 5W ±5% AC050000B5609J6BCS
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- Vishay 10Ω Wire Wound Resistor 5W ±5% AC05000001009JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E