TE Connectivity 68Ω Wire Wound Resistor 5W ±5% EP5W68RJ
- RS Stock No.:
- 164-4994
- Mfr. Part No.:
- EP5W68RJ
- Manufacturer:
- TE Connectivity
Price Each (In a Box of 1000)**
SGD0.43
(exc. GST)
SGD0.47
(inc. GST)
160 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Box** |
---|---|---|
1000 + | SGD0.43 | SGD430.00 |
**price indicative
- RS Stock No.:
- 164-4994
- Mfr. Part No.:
- EP5W68RJ
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% EP5W68RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- Vishay 10Ω Wire Wound Resistor 5W ±5% AC05000001009JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E