TE Connectivity 33Ω Wire Wound Resistor 3W ±5% EP3W33RJ
- RS Stock No.:
- 164-4963
- Mfr. Part No.:
- EP3W33RJ
- Manufacturer:
- TE Connectivity
Price Each (In a Box of 500)**
SGD0.24
(exc. GST)
SGD0.26
(inc. GST)
50 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Box** |
---|---|---|
500 + | SGD0.24 | SGD120.00 |
**price indicative
- RS Stock No.:
- 164-4963
- Mfr. Part No.:
- EP3W33RJ
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 33Ω Wire Wound Resistor 3W ±5% EP3W33RJ
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 2kΩ Wire Wound Resistor 3W ±5% RWM04102001JR15E1
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 68Ω Wire Wound Resistor 3W ±5% AC03000006809JAC00
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00