TE Connectivity 5MΩ Thick Film Resistor 1W ±1% HB15M0FZRE
- RS Stock No.:
- 161-4765
- Mfr. Part No.:
- HB15M0FZRE
- Manufacturer:
- TE Connectivity
Price Each (In a Box of 500)**
SGD7.876
(exc. GST)
SGD8.585
(inc. GST)
9 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Box** |
---|---|---|
500 + | SGD7.876 | SGD3,938.00 |
**price indicative
- RS Stock No.:
- 161-4765
- Mfr. Part No.:
- HB15M0FZRE
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 5MΩ Thick Film Resistor 1W ±1% HB15M0FZRE
- Arcol Ohmite 500MΩ Thick Film Resistor 1W ±1% SM102035006FE
- Vishay 10Ω Metal Film Resistor 1W ±1% CPF110R000FKE14
- TE Connectivity 10MΩ Thick Film Resistor 1W ±1% HB110MFZRE
- TE Connectivity 500MΩ Thick Film Resistor 1W ±1% HB1500MFZRE
- TE Connectivity 1MΩ Thick Film Resistor 1W ±1% HB11M0FZRE
- TE Connectivity 100MΩ Thick Film Resistor 1W ±1% HB1100MFZRE
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E