TE Connectivity 68 Ω Carbon Film Resistor 2 W 5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-4265
Mfr. Part No.:
CFR200J68R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68Ω

Product Type

Resistor

Power Rating

2W

Resistor Type

General Purpose

Tolerance ±

5%

Packaging

Ammo Pack

Voltage

500 V

Axial/Radial

Axial

Technology

Carbon Film

Series

CFR200

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

5.5 mm

Length

16mm

Width

5.5 mm

Standards/Approvals

No

Temperature Coefficient

-500 to -100 ppm/°C

Lead Diameter

0.70mm

COO (Country of Origin):
TH

2W CFR200 Series, Axial


CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product

CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.

The smallest case size (CFR16) has a full 0.25 W power rating

The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Related links