TE Connectivity 100kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% CFR200J100K
- RS Stock No.:
- 131-687
- Mfr. Part No.:
- CFR200J100K
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
SGD2.039
(exc. GST)
SGD2.223
(inc. GST)
- RS Stock No.:
- 131-687
- Mfr. Part No.:
- CFR200J100K
- Manufacturer:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100kΩ | |
| Power Rating | 2W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | CFR200 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | -500 → -100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CFR200 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -500 → -100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 100kΩ Carbon Film Resistor 2W ±5% CFR200J100K
- TE Connectivity 1kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J1K0
- TE Connectivity 4.7kΩ Carbon Film Carbon Film Fixed Resistor 0.5W ±5% CFR50J4K7
- TE Connectivity 680kΩ Carbon Film Resistor 2W ±5% CFR200J680K
- Arcol Ohmite Carbon Film Fixed Resistor 0.25W 5% OK1215E-R52
- Arcol Ohmite Carbon Film Fixed Resistor 0.25W 5% OK1035E-R52
- Arcol Ohmite Carbon Film Fixed Resistor 0.25W 5% OK1025E-R52
- TE Connectivity 3.3kΩ Carbon Film Resistor 2W ±5% CFR200J3K3

