- RS Stock No.:
- 892-1107
- Mfr. Part No.:
- 45F10RE
- Manufacturer:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 892-1107
- Mfr. Part No.:
- 45F10RE
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Silicone Ceramic, Wirewound |
Series | 40 |
Temperature Coefficient | ±20ppm/°C |