- RS Stock No.:
- 888-5036
- Mfr. Part No.:
- MS313-100K-5%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5036
- Mfr. Part No.:
- MS313-100K-5%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Type MS Power Film Resistors
The MS series has been designed to be suitable for many possible applications by utilise Caddocks Micronox® resistance film providing a number of performance features. These include a wide power rating of up to 22 Watts, a voltage rating of up to 6,000 volts, and a resistance rating of up to 30 Megohms.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 12.5W |
Tolerance | ±5% |
Technology | Film |
Series | MS |
Temperature Coefficient | Maximum of 50ppm/°C |
Maximum Operating Temperature | +275°C |