- RS Stock No.:
- 836-6878
- Mfr. Part No.:
- SFR2500001504FR500
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 836-6878
- Mfr. Part No.:
- SFR2500001504FR500
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5MΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Metal Film |
Series | SFR25 |
Package/Case | 0207 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/K |
Minimum Operating Temperature | -55°C |