- RS Stock No.:
- 705-9475
- Mfr. Part No.:
- EP01 M3,5
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 705-9475
- Mfr. Part No.:
- EP01 M3,5
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GUN cutting taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client
Rolled Flute Taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Specifications
Attribute | Value |
---|---|
Set Type | Threading Tap |
Thread Size | M3.5 |
Type | Spiral Flute |
Pitch | 0.6mm |
Thread Standard | Metric |
Thread Direction | Right Hand |
Number of Pieces | 1 |
Overall Length | 56 mm |
Material | HSS-XS1 |
Hand/Machine Tap | Machine Tap |
Shank Diameter | 4 mm |
Class of Fit | 6H |