RS PRO Thermostats, 10A, 230 V ac, +5 → +35 °C
- RS Stock No.:
- 823-4939
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 823-4939
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Programmable Wireless Thermostat with Large LCD Screen
This Wireless Programmable Thermostat Kit can be used to control individual areas, designed to be used with portable heating appliances. This thermostat is separating its functions into two units, the receiver Plug Socket and Control Centre, which serves as a user interface and temperature sensing/controller. This Thermostat features a large LCD display and optional programming period of either 7 individual days or separate 5 days (weekdays) and 1 Day/1Day (Sat & Sun) programming with 4 or 6 separate time and temperature periods per day. You can put the Control Centre in your required room and it can read and control the temperature of the living area while the Receiver is situated besides the heating appliance. This unit will control numerous Receiver Plug Sockets as individually built in RF Value will be RF Address matched with Transmitter. Additional Plug socket can be purchased separately, see accessory link.
Can be placed anywhere in the home to control the temperature of an area of the users choice
Not limited by power control wiring locations
Link with the Receiver via 433MHz RF, control distance 100M open site
Large LCD display
The screen displays the set temperature and the room temperature and time simultaneously
Permanent user setting and program setting retention during power loss
Optional temperature display of Celsius or Fahrenheit scale
Both Vacation mode and hold duration mode available for comfort and energy saving
Optional Programming Period
Display temperature re-calibrates
Low battery indication
Anti-freezing protection
Not limited by power control wiring locations
Link with the Receiver via 433MHz RF, control distance 100M open site
Large LCD display
The screen displays the set temperature and the room temperature and time simultaneously
Permanent user setting and program setting retention during power loss
Optional temperature display of Celsius or Fahrenheit scale
Both Vacation mode and hold duration mode available for comfort and energy saving
Optional Programming Period
Display temperature re-calibrates
Low battery indication
Anti-freezing protection
Attribute | Value |
---|---|
Additional Features | LCD Display |
Contact Rating | 10A |
Contact Voltage | 230 V ac |
Supply Voltage | 230 V ac |
Maximum Temperature | +35 °C |
Minimum Temperature | +5 °C |
Temperature Range | +5 → +35 °C |