- RS Stock No.:
- 407-1359
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 407-1359
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type J thermocouple with stainless steel sheath
Type J thermocouple for use in the plastics industry, featuring a flexible stainless steel sheath.
2-slot bayonet latch mounting: 12.3 x 14.5 mm diameter.
Ideal for use in moving processes.
Two versions available: one with an earth-insulated hot weld and the other with earth hot weld.
2-slot bayonet latch mounting: 12.3 x 14.5 mm diameter.
Ideal for use in moving processes.
Two versions available: one with an earth-insulated hot weld and the other with earth hot weld.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | 6mm |
Probe Length | 10mm |
Maximum Temperature Sensed | +400°C |