- RS Stock No.:
- 388-0281
- Mfr. Part No.:
- RKT10-3000
- Manufacturer:
- Reckmann
Discontinued product
- RS Stock No.:
- 388-0281
- Mfr. Part No.:
- RKT10-3000
- Manufacturer:
- Reckmann
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Small-angle thermocouple, type L
Small-angle thermocouple
Sensor Ø 4 mm
Thermocouple 1 x FeCu-Ni, type L
Fixing centre Ø 4.5 mm
Sensor Ø 4 mm
Thermocouple 1 x FeCu-Ni, type L
Fixing centre Ø 4.5 mm
Specifications
Attribute | Value |
---|---|
Thermocouple Type | L |
Probe Diameter | 4mm |
Probe Length | 12mm |
Termination Type | Cable |