- RS Stock No.:
- 388-0045
- Mfr. Part No.:
- RKT1-3000
- Manufacturer:
- Reckmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 388-0045
- Mfr. Part No.:
- RKT1-3000
- Manufacturer:
- Reckmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bayonet thermocouples, type L
Ø 8 mm
Universal application in drill holes with canopies and 118° front sides
Ceramic isolation of measuring tips against heat dissipation to the exterior
1 x Fe-CuNi (type L) in accordance with DIN43710
Universal application in drill holes with canopies and 118° front sides
Ceramic isolation of measuring tips against heat dissipation to the exterior
1 x Fe-CuNi (type L) in accordance with DIN43710
Specifications
Attribute | Value |
---|---|
Thermocouple Type | L |
Probe Diameter | 8mm |
Probe Length | 150mm |
Maximum Temperature Sensed | +400°C |
Termination Type | Cable |