- RS Stock No.:
- 922-4823
- Mfr. Part No.:
- 0560 8690
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 922-4823
- Mfr. Part No.:
- 0560 8690
- Manufacturer:
- Testo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Testo 869 Thermal Imager
Testo 869 thermal imager was developed in association with experts from heating engineering, building trade, facility management and maintenance. Used to detect leaks, pinpoint thermal bridges or to visualise overheated connections.
Its large display, high-quality detector, wide field of view and simple operation enables you to work efficiently. It combines high infrared performance with easy operation, at an unbeatable price. Testo 869 makes high-quality thermography affordable for everyone.
Typical applications include detecting structural defects and ensuring construction quality, easy monitoring of heating and installation systems and checking as part of electrical maintenance.
Its large display, high-quality detector, wide field of view and simple operation enables you to work efficiently. It combines high infrared performance with easy operation, at an unbeatable price. Testo 869 makes high-quality thermography affordable for everyone.
Typical applications include detecting structural defects and ensuring construction quality, easy monitoring of heating and installation systems and checking as part of electrical maintenance.
High resolution for excellent image quality
Infrared resolution 160 x 120 pixels
Thermal sensitivity < 120 mK @ 30⁰C
Fixed focus 34⁰ lens
Automatic recognition of hot-cold spots
Pro software for easy image evaluation on the PC
Option to store thermal images in JPEG format
Infrared resolution 160 x 120 pixels
Thermal sensitivity < 120 mK @ 30⁰C
Fixed focus 34⁰ lens
Automatic recognition of hot-cold spots
Pro software for easy image evaluation on the PC
Option to store thermal images in JPEG format
Supplied with
Testo 869 thermal imager, Pro software, USB cable, mains unit and Li-ion rechargeable battery
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +280 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | 869 |
Thermal Sensitivity | <120mK |
Best Temperature Measurement Accuracy | ±3 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Weight | 550g |
Application | Door, Thermal Bridges, Underfloor, Windows |
Model Number p | 869 |