- RS Stock No.:
- 796-1808
- Mfr. Part No.:
- 0560 8702
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 796-1808
- Mfr. Part No.:
- 0560 8702
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 870-2 Thermal Imager
The Testo 870-2 Thermal imager features simple one handed operation, (160 x 120 pixels) resolution with Super Resolution upgrade option to get 4x standard resolution (320 x 240 pixels). The Testo 870 Thermal Imager was specially developed in cooperation with heating constructors, building contractors, service engineers and facility management specialists.
Infrared resolution: 160 x 120 pixels
Image display: 3.5" LCD with 320 x 240 pixels
Temperature range: -20 to +280 °C
Thermal sensitivity (NETD): <100 mK
Field of view: 34° x 26°
Integrated digital camera
Auto Hot/Cold Spot Recognition
Battery operating time: 4 hours
Accessories:
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Lithium ion rechargeable battery 796-1814
Battery charging station 796-1823
High-quality transport case 796-1810
Image display: 3.5" LCD with 320 x 240 pixels
Temperature range: -20 to +280 °C
Thermal sensitivity (NETD): <100 mK
Field of view: 34° x 26°
Integrated digital camera
Auto Hot/Cold Spot Recognition
Battery operating time: 4 hours
Accessories:
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Lithium ion rechargeable battery 796-1814
Battery charging station 796-1823
High-quality transport case 796-1810
Supplied with
Robust case, USB cable, IRSoft software, power supply, battery, instruction manual
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +280 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | 870-2 |
Thermal Sensitivity | <100mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3.5in |
Minimum Focus | 0.5 m |
Model Number p | 870-2 |
Weight | 550g |
Application | Building |