Schurter Circuit Breaker Switch - TA35 Single Pole 32 V dc, 240 V ac Voltage Rating Snap In, 3A Current Rating
- RS Stock No.:
- 868-9336
- Mfr. Part No.:
- 4435.0019
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 868-9336
- Mfr. Part No.:
- 4435.0019
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Number of Poles | 1 |
Voltage Rating | 32 V dc, 240 V ac |
Series | TA35 |
Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Mounting Style | Snap In |
Rated DC Voltage | 32V |
Overall Length | 17.5mm |
Breaking Capacity at Maximum Voltage Rating | 2 kA |
Circuit Breaker Type | MCB |
Overall Dimensions | 17.5 x 40.7 x 36mm |
Mounting Hole Length | 34mm |
Mounting Hole Size | 34 x 14.5mm |
Overall Depth | 36mm |
Mounting Hole Width | 14.5mm |
Terminal Contact Type | Quick Connect |