Schurter Thermal Circuit Breaker - T11-211 Single Pole 240V Voltage Rating Snap In, 4A Current Rating
- RS Stock No.:
- 868-8803
- Mfr. Part No.:
- 4400.0290
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 868-8803
- Mfr. Part No.:
- 4400.0290
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 4A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V | |
| Width | 11mm | |
| Series | T11-211 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Button | |
| Mounting Style | Snap In | |
| Terminal Contact Type | Quick Connect | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Overall Length | 19mm | |
| Rated DC Voltage | 48V | |
| Overall Depth | 34.5mm | |
| Overall Dimensions | 19 x 11 x 34.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Number of Poles 1 | ||
Voltage Rating 240V | ||
Width 11mm | ||
Series T11-211 | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Button | ||
Mounting Style Snap In | ||
Terminal Contact Type Quick Connect | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Length 19mm | ||
Rated DC Voltage 48V | ||
Overall Depth 34.5mm | ||
Overall Dimensions 19 x 11 x 34.5mm | ||
