Schurter Thermal Circuit Breaker - T11 Single Pole 48 V dc, 240V ac Voltage Rating Panel Mount, 1A Current Rating
- RS Stock No.:
- 868-8787
- Mfr. Part No.:
- 4400.0063
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 868-8787
- Mfr. Part No.:
- 4400.0063
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Termination Style - Quick Connect
Panel Mount
Various current ratings
Panel Mount
Various current ratings
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 1 |
Voltage Rating | 48 V dc, 240V ac |
Series | T11 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 240V |
Mounting Style | Panel Mount |
Rated DC Voltage | 48V |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |