- RS Stock No.:
- 888-3803
- Mfr. Part No.:
- BU-1120-A-24-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3803
- Mfr. Part No.:
- BU-1120-A-24-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mueller Small/Micro/Mini Plungers
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Lead Length | 0.6m |
Current Rating | 5A |
Colour | Black |
Voltage Rating | 300V |
Connector A Gender | Male |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +105 °C |