- RS Stock No.:
- 279-8844
- Mfr. Part No.:
- 0 342 19
- Manufacturer:
- Legrand
10 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
SGD38.361
(exc. GST)
SGD41.813
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD38.361 | SGD383.61 |
*price indicative |
- RS Stock No.:
- 279-8844
- Mfr. Part No.:
- 0 342 19
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
Specifications
Attribute | Value |
---|---|
Current Rating | 101A |
Wire Size | 25 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Voltage Rating | 400 V |
Cable CSA | 25mm² |
Colour | Black |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |