Weidmuller Wemid End Plate
- RS Stock No.:
- 664-664
- Mfr. Part No.:
- 1991940000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD16.09
(exc. GST)
SGD17.54
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD16.09 | SGD1.609 |
*price indicative
- RS Stock No.:
- 664-664
- Mfr. Part No.:
- 1991940000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Accessory Type | End Plate | |
| Product Type | Terminal Block Accessory | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Accessory Type End Plate | ||
Product Type Terminal Block Accessory | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Related links
- Weidmuller Wemid End Plate
- Weidmuller, Z Wemid End Plate
- Weidmuller, WFF Wemid End Plate
- Weidmuller Wemid Partition Plate
- Weidmuller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
- Weidmuller Wemid
