- RS Stock No.:
- 410-5238
- Mfr. Part No.:
- 707020/888-888-29 0..100°C Pt100vl
- Manufacturer:
- Jumo
Discontinued product
- RS Stock No.:
- 410-5238
- Mfr. Part No.:
- 707020/888-888-29 0..100°C Pt100vl
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
dTRANS T02 – Programmable Transducer
Galvanic separation of the unit signal
To mount on a 35 x 7.5 mm top hat rail according to EN 50 022
JUMO dTRANS T02 transducers include a microprocessor for digital signal processing
Input and output are galvanically separated
The transducers can be programmed using the PC setup program that is available as an accessory (sensor type, measurement range, output behaviour, fine adjusting, client-specific linearisation)
In addition, with the 956521/... and 956522/... models, the limit values of the limit comparators and the frequency output can be programmed
Current and voltage output are available directly at connection terminals. No hardware necessary
PC interface cable with TTL/RS232 converter and adapter
To mount on a 35 x 7.5 mm top hat rail according to EN 50 022
JUMO dTRANS T02 transducers include a microprocessor for digital signal processing
Input and output are galvanically separated
The transducers can be programmed using the PC setup program that is available as an accessory (sensor type, measurement range, output behaviour, fine adjusting, client-specific linearisation)
In addition, with the 956521/... and 956522/... models, the limit values of the limit comparators and the frequency output can be programmed
Current and voltage output are available directly at connection terminals. No hardware necessary
PC interface cable with TTL/RS232 converter and adapter
Specifications
Attribute | Value |
---|---|
Input Type | PT100 |
Supply Voltage | 24 V dc |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Series | dTrans T02 |
Depth | 124.8mm |