- RS Stock No.:
- 804-7880
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 804-7880
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Type K 10M Welded Tip Thermocouple |
For Use With | Type K Thermocouple |
Connector Type | Flat Pin |
Plug/Socket | Plug |
Connector Size | Miniature |
Standards Met | IEC |