- RS Stock No.:
- 210-7255
- Mfr. Part No.:
- ATYTR#P1AS8XX0250XXXXA0NX
- Manufacturer:
- Italcoppie
Discontinued product
- RS Stock No.:
- 210-7255
- Mfr. Part No.:
- ATYTR#P1AS8XX0250XXXXA0NX
- Manufacturer:
- Italcoppie
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Italcoppie resistance temperature detector comes with a connection head which is suitable for temperatures up to 500°C. It has extractable measuring insert.
Adjustability of the cable gland
Optional transmitter
Optional transmitter
Specifications
Attribute | Value |
---|---|
Probe Type | RTD Temperature Probe |
Probe Tip Type | Needle |
Probe Length | 250mm |
Probe Diameter | 4mm |
Maximum Temperature Measurement | 500 °C |