Analog Devices Temperature Sensor, CMOS, TTL Output, Surface Mount, Digital PWM, ±2°C, 5 Pins
- RS Stock No.:
- 802-3676
- Mfr. Part No.:
- TMP05AKSZ-500RL7
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3676
- Mfr. Part No.:
- TMP05AKSZ-500RL7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | CMOS, TTL | |
| Interface Type | Digital PWM | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -40 → +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SC-70 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type CMOS, TTL | ||
Interface Type Digital PWM | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -40 → +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SC-70 | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (TH ) of the PWM remains static over all temperatures, while the low period (TL) varies. The B Grade version offers a high temperature accuracy of ±1°C from 0°C to 70°C with excellent transducer linearity. The digital output of the TMP05/ TMP06 is CMOS-/TTL-compatible and is easily interfaced to the serial inputs of most popular microprocessors.
Modulated Serial Digital Output - Proportional to Temperature
±0.5°C typical accuracy at 25°C
±1.0°C accuracy from 0°C to 70°C
Power consumption 70 μW maximum at 3.3 V
CMOS-/TTL-compatible output on TMP05
Flexible open-drain output on TMP06
Small, low cost, 5-lead SC-70 and SOT-23 packages
±0.5°C typical accuracy at 25°C
±1.0°C accuracy from 0°C to 70°C
Power consumption 70 μW maximum at 3.3 V
CMOS-/TTL-compatible output on TMP05
Flexible open-drain output on TMP06
Small, low cost, 5-lead SC-70 and SOT-23 packages
