- RS Stock No.:
- 203-4787
- Mfr. Part No.:
- MAX31825ANT+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 203-4787
- Mfr. Part No.:
- MAX31825ANT+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated Products temperature sensor provides 8 bit to 12 bit Celsius temperature measurements with better than ±1°C accuracy from 0°C to +70°C and ±1.75°C from -45°C to +145°C. It requires only one data line for communication with a microcontroller.
Converts temperature to 10 bit digital word in 80ms
User definable alarm settings
4kV HBM ESD protection
6 bump WLP
User definable alarm settings
4kV HBM ESD protection
6 bump WLP
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Interface Type | 1-Wire |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -40 to 125°C °C |
Package Type | WLP |