TE Connectivity G-TPMO Series Temperature & Humidity Sensor, Digital Output, Through Hole Mount, I2C, ±2°C, 5 Pins
- RS Stock No.:
- 146-8244
- Mfr. Part No.:
- G-TPMO-014
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 146-8244
- Mfr. Part No.:
- G-TPMO-014
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TSEV0108L39 is a contact-less temperature measuring system for OEM use based on the detection of infrared radiationTSEV0108L39 is equipped with an infrared sensor (Thermopile) in front. In this version a Thermopile Array, including 8 pixels is used. It has to be pointed at the target object.
Contact less Temperature Measurement
8 Measurement Pixels
Wide Supply Voltage Range
Digital Interface Bus (SPI)
The basic working principle is:
Detection of infrared radiation with a
Thermopile sensor
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the temperatures at digital output bus (SPI like Interface)
8 Measurement Pixels
Wide Supply Voltage Range
Digital Interface Bus (SPI)
The basic working principle is:
Detection of infrared radiation with a
Thermopile sensor
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the temperatures at digital output bus (SPI like Interface)
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | I2C |
Accuracy | ±2°C |
Mounting Type | Through Hole |
Pin Count | 5 |
Minimum Operating Temperature | -10 °C |
Operating Temperature Range | -10 → +85 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | +16 V |
Package Type | PCB Module |
Length | 35mm |
Series | G-TPMO |
Height | 13.2mm |
Width | 25mm |
Resolution | 8 bit |
Dimensions | 35 x 25 x 13.2mm |