DWYER INSTRUMENTS 16C Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 906-9370
- Mfr. Part No.:
- 16C-3
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9370
- Mfr. Part No.:
- 16C-3
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DWYER INSTRUMENTS Temperature Controller
The DWYER INSTRUMENTS 16C series dual-display temperature controller offers accurate temperature measurement and control in a 1/16 DIN package. The device is designed for direct or reverses acting (cooling or heating) control that can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or auto-tuning. It is enabled with 2 additional alarm outputs as standard functions. The alarm outputs can be quickly configured by using the 12 built-in alarm functions. The controller has 100VAC to 240VAC supply voltage. It provides a relay output.
Features and Benefits
Auto-tuning
Display type is 7-segment LED display
Input type is RTD and Thermocouple
Panel depth is 80mm
Power consumption is 5VA
RS-485 communication
Selectable °F/°C
Universal inputs
Display type is 7-segment LED display
Input type is RTD and Thermocouple
Panel depth is 80mm
Power consumption is 5VA
RS-485 communication
Selectable °F/°C
Universal inputs
Applications
Environmental chambers
Food service equipment
Hot plates/melt pots
Oven, boiler, or chiller control
Packaging equipment
Food service equipment
Hot plates/melt pots
Oven, boiler, or chiller control
Packaging equipment
Certifications
IP56 rated
IP66 rated
IP66 rated
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +100 → +1800 (Type B Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +600 (Type E Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +500 (Type K Thermocouple) °C, -200 → +500 (Type L Thermocouple) °C, -200 → +600 (Type RTD) °C, -200 → +800 (Type U Thermocouple) °C |
Communication Module Available | Yes |
Display Type | 7-Segment LED Display |
IP Rating | IP66 |
Additional Functionality | Self Tune and Manual Tune Function Available |
Series | 16C |
Mounting Type | Panel Mount |
Input Type | RTD, Thermocouple |
Display Colour | Green, Red |
Termination Type | Pin |
Panel Depth | 80mm |