Fuji PXR4 PID Temperature Controller, 48 x 48mm, 1 Output SSC, SSR, 24 V ac/dc Supply Voltage

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
787-9689
Mfr. Part No.:
PXR4 TCY1 1B000
Manufacturer:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Output Type

SSC, SSR

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C

Display Type

2 Lines, 4 Digits, 7-Segment LED

IP Rating

IP20, IP66

Series

PXR4

Range

PXR4

Additional Functionality

ON/OFF

Display Colour

Green, Red

Panel Depth

78.8mm

COO (Country of Origin):
CN

Fuji PXR4 Temperature Controller


The PXR4 temperature controllers from FUJI offer a compact 48 x 48 mm unit, easy to use and with a large LED display. This 48 x 48 mm unit is easily installable to any 1/16DIN unit and can also be used with a DIN converter to make the unit fit with other standard DIN sizes.

In addition to auto-tuning and fuzzy control, the Fuji PXR4 temperature controllers also feature self-tuning. Self-tuning is an innovative function in the control field as the controller can automatically re-tune under certain conditions, without the need to revert to typical auto-tuning procedures.

Features and Benefits


• Standard 48 x 48 mm (1/16DIN) unit
• Two line LED display
• The controller can be replaced without rewiring
• Same configuration process as PXR series
• Input types: TC, RTD, 1-5Vdc and 4-20mA
• Output types: Relay contact, SSR/SSC
• On/off control, PID with auto-tune & Fuzzy control as standard
• Fuzzy control eliminates overshoot & reduces external disturbance
• Sixteen types of alarm with one or two relay contact outputs
• Setpoint ramping, dual PID heating/cooling and heater break alarm
• IP66 rated NEMA 4X weatherproof front panel
• Side by side DIN rail mounting

Fuji’s PXR4 TCY1 1B000 model PID temperature controller features a single SSR/SSC driving output with on/off functionality. This single output model allows for easy installation, commissioning and use. The controller’s self-tune functionality provides a reliable programming platform with minimal user support required. Retaining both the auto and manual tuning functions, the controller can still operate as many other normal controllers and typical maintenance to make sure the system is running correctly is easy to do with the controller’s clear dual line LED screen and three button operation.

The PXR4 TAY1 1B000 model PID controller requires a 24 V ac/dc power supply unit to operate.