- RS Stock No.:
- 787-9686
- Mfr. Part No.:
- PXR4 TCS1 1V000
- Manufacturer:
- Fuji
Discontinued product
- RS Stock No.:
- 787-9686
- Mfr. Part No.:
- PXR4 TCS1 1V000
- Manufacturer:
- Fuji
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fuji PXR4-S Temperature Controller
The PXR4-S temperature controllers is 48 x 48 is compact, easy to use and with a large LED display.
This version is terminal compatible with standard 11 pin relay bases.
In addition to auto-tuning and fuzzy control, Fuji PXR4-S temperature controllers now come with self-tuning - an innovation in the control field. Self-tuning automatically re-tunes the controller under certain conditions, without the need to revert to auto-tuning.
This version is terminal compatible with standard 11 pin relay bases.
In addition to auto-tuning and fuzzy control, Fuji PXR4-S temperature controllers now come with self-tuning - an innovation in the control field. Self-tuning automatically re-tunes the controller under certain conditions, without the need to revert to auto-tuning.
Controller size 48 x 48 mm
LED display
Socket version, compatible with standard 11pin relay bases
The socket can be wired in advance
The controller can be replaced without rewiring
Same configuration process as PXR series
Input types: TC, RTD, 1-5Vdc and 4-20mA
Output types: relay contact, SSR/SSC and 4-20mA
On/off control, PID with auto-tune &Fuzzy control as standard
Fuzzy control eliminates overshoot & reduces external disturbance
Sixteen types of alarm with one or two relay contact outputs
Setpoint ramping, dual PID heating/cooling and heater break alarm
Weatherproof front panel IP66
Side by side DIN rail mounting
LED display
Socket version, compatible with standard 11pin relay bases
The socket can be wired in advance
The controller can be replaced without rewiring
Same configuration process as PXR series
Input types: TC, RTD, 1-5Vdc and 4-20mA
Output types: relay contact, SSR/SSC and 4-20mA
On/off control, PID with auto-tune &Fuzzy control as standard
Fuzzy control eliminates overshoot & reduces external disturbance
Sixteen types of alarm with one or two relay contact outputs
Setpoint ramping, dual PID heating/cooling and heater break alarm
Weatherproof front panel IP66
Side by side DIN rail mounting
Specifications
Attribute | Value |
---|---|
Output Type | Voltage |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C |
Display Type | 2 Lines, 4 Digits, 7-Segment LED |
IP Rating | IP20, IP66 |
Series | PXR4 |
Range | PXR4S |
Additional Functionality | ON/OFF |
Panel Depth | 78.8mm |
Display Colour | Green, Red |