RS PRO On/Off Temperature Controller, 77 x 35mm, J Type Thermocouple Input, 230 V ac Supply
- RS Stock No.:
- 786-4769
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD75.65
(exc. GST)
SGD82.46
(inc. GST)
- RS Stock No.:
- 786-4769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | SSR | |
| Supply Voltage | 230 V ac | |
| Size | 77 x 35mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | NEMA 4X | |
| Mounting Type | DIN Rail | |
| Input Type | J Type Thermocouple | |
| Range | 0 → +800 °C | |
| Series | RS PRO | |
| Panel Depth | 58.5mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type SSR | ||
Supply Voltage 230 V ac | ||
Size 77 x 35mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating NEMA 4X | ||
Mounting Type DIN Rail | ||
Input Type J Type Thermocouple | ||
Range 0 → +800 °C | ||
Series RS PRO | ||
Panel Depth 58.5mm | ||
Termination Type Screw | ||
- COO (Country of Origin):
- TR
RS Pro On/Off Temperature Controller, Panel Mounting
These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control
They can be used in many applications with their easy use, On/ Off control
3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.
Applications:
Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting

