Jumo di eco Panel Mount On/Off Temperature Controller, 76 x 36mm, 1 Output 1 Relay, 230 V ac Supply Voltage
- RS Stock No.:
- 613-7782
- Mfr. Part No.:
- 701540/821-02
- Manufacturer:
- Jumo
Discontinued product
- RS Stock No.:
- 613-7782
- Mfr. Part No.:
- 701540/821-02
- Manufacturer:
- Jumo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Jumo Digital Indicator
The Jumo di eco series digital indicator has a supply voltage rating of 230VAC. This indicator has a length of 76mm and width of 36mm. It has Fe-Con J wire input circuit. This factory-set version is easily configurable for measurement within the supported range. The digital indicator is used for the simple visualization of temperatures or standard signals. The measurement input permits the connection to resistance thermocouples, or standard current or voltage signals. It monitors for limits infringements using a 10A relay (changeover contact) and indicates them by use of an LED. The electrical connection is established via screw terminals on the back of the instrument.
Features and Benefits
3-digit indicator with red backlighting
1 C/O relay output in case of set point being exceeded
Adjustable switching hysteresis
Programmable switch-on delay after power-on
Configurable alarm suppression
Symbols in display for temperature unit, minutes and seconds
Parameter level protected by code
Setup program for configuration and archiving via PC
Customized linearization via tabular function in the setup program
1 C/O relay output in case of set point being exceeded
Adjustable switching hysteresis
Programmable switch-on delay after power-on
Configurable alarm suppression
Symbols in display for temperature unit, minutes and seconds
Parameter level protected by code
Setup program for configuration and archiving via PC
Customized linearization via tabular function in the setup program
Certifications
IP65 rated (front)
IP20 rated (rear )
EN 61 326
EN 61 010
Overvoltage category III
Pollution degree 2
IP20 rated (rear )
EN 61 326
EN 61 010
Overvoltage category III
Pollution degree 2
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 230 V ac |
Size | 76 x 36mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
IP Rating | IP20, IP65 |
Input Type | Thermocouple |
Mounting Type | Panel Mount |
Series | di eco |