Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 2 Output 1 changeover contact 10A 250V / 2 open contacts 5A 250V, 12
- RS Stock No.:
- 500-1165
- Mfr. Part No.:
- 701060/832-31
- Manufacturer:
- Jumo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 500-1165
- Mfr. Part No.:
- 701060/832-31
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Jumo Electronic Microstat
The Jumo eTRON series electronic Microstat has a supply voltage rating ranging from 12VDC to 24VDC. This controller has a width of 36mm and a height of 76mm. It has a current input type (0mA to 20mA). This factory-set version is easily configurable for measurement within the supported range. It has 2 relay contacts of 5A.
Features and Benefits
Compact, electronic Microstat for simple temperature control (for heating or cooling)
3-digit backlit LC display
13mm digit height and special characters for °C, °F, hours, minutes, seconds and active defrosting and/or heating phase
Simple operation via 4 keys
Output 1 changer or 2 N/O contacts
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electric connection via screw terminals
Protection tube 6mm width and 50mm height
Connection lead 2.5m
Setup program (for Windows 98/ME/NT4.0/2000/XP) includes PC interface
3-digit backlit LC display
13mm digit height and special characters for °C, °F, hours, minutes, seconds and active defrosting and/or heating phase
Simple operation via 4 keys
Output 1 changer or 2 N/O contacts
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electric connection via screw terminals
Protection tube 6mm width and 50mm height
Connection lead 2.5m
Setup program (for Windows 98/ME/NT4.0/2000/XP) includes PC interface
Certifications
IP20 rated
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
Specifications
Attribute | Value |
---|---|
Output Type | 2 Relay |
Supply Voltage | 12 → 24 V dc, 24 V ac |
Size | 76 x 36mm |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Input Type | Current |
Series | eTRON |
Mounting Type | Panel Mount |
Panel Depth | 56mm |