Omron E5CN PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 491-2957
- Mfr. Part No.:
- E5CN-R2TU AC100-240
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-2957
- Mfr. Part No.:
- E5CN-R2TU AC100-240
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -200 → +2300 (Thermocouple) °C, -200 → +850 (PRT) °C | |
| Control Type | ON/OFF | |
| IP Rating | IP00, IP20, IP66 | |
| Range | Omron E5CN | |
| Series | E5CN | |
| Additional Functionality | ON/OFF | |
| Panel Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -200 → +2300 (Thermocouple) °C, -200 → +850 (PRT) °C | ||
Control Type ON/OFF | ||
IP Rating IP00, IP20, IP66 | ||
Range Omron E5CN | ||
Series E5CN | ||
Additional Functionality ON/OFF | ||
Panel Depth 97mm | ||
RoHS Status: Not Applicable
E5CN Digital "Policeman" Controller (1/16 DIN)
3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C
Omron E5N Range
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
