P.M.A KS 94 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 5 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 291-5285
- Mfr. Part No.:
- 9407-924-00001
- Manufacturer:
- P.M.A
This image is representative of the product range
- RS Stock No.:
- 291-5285
- Mfr. Part No.:
- 9407-924-00001
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Supply Voltage | 90 → 250 V ac | |
| Size | 96 x 96 (1/4 DIN)mm | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | +400 → +1820 (Type B Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1350 (Type K Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +2300 (W5Re-W26Re Type) °C, 0 → +400 (Type T Thermocouple) °C, 0 → +900 (Type E Thermocouple) °C, 0 → +900 (Type J Thermocouple) °C, 0 → +900 (Type L Thermocouple) °C, -200 → +250 (PT100 - Resistance Thermometer) °C, -200 → +850 (PT100 - Resistance Thermometer) °C | |
| Control Type | ON/OFF | |
| Display Type | LCD, Multi Line | |
| IP Rating | IP00, IP20, IP65 | |
| Series | KS 94 | |
| Range | PMA KS94-1 | |
| Additional Functionality | ON/OFF | |
| Display Colour | Red | |
| Panel Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Supply Voltage 90 → 250 V ac | ||
Size 96 x 96 (1/4 DIN)mm | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range +400 → +1820 (Type B Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1350 (Type K Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +2300 (W5Re-W26Re Type) °C, 0 → +400 (Type T Thermocouple) °C, 0 → +900 (Type E Thermocouple) °C, 0 → +900 (Type J Thermocouple) °C, 0 → +900 (Type L Thermocouple) °C, -200 → +250 (PT100 - Resistance Thermometer) °C, -200 → +850 (PT100 - Resistance Thermometer) °C | ||
Control Type ON/OFF | ||
Display Type LCD, Multi Line | ||
IP Rating IP00, IP20, IP65 | ||
Series KS 94 | ||
Range PMA KS94-1 | ||
Additional Functionality ON/OFF | ||
Display Colour Red | ||
Panel Depth 160mm | ||
RoHS Status: Not Applicable
