Panasonic KT4H Panel Mount PID Temperature Controller, 48 x 59.2mm 1 Input, 1 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 183-9313
- Mfr. Part No.:
- AKT4H1111002
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 183-9313
- Mfr. Part No.:
- AKT4H1111002
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1/16 DIN size temperature controller
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 59.2mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +50 °C |
Display Type | Segment |
IP Rating | IP66 |
Mounting Type | Panel Mount |
Series | KT4H |
Input Type | Thermocouple |
Termination Type | Screw |
Panel Depth | 56mm |