- RS Stock No.:
- 339-8300
- Mfr. Part No.:
- 10/L810/3/100
- Manufacturer:
- Bicotest
Discontinued product
- RS Stock No.:
- 339-8300
- Mfr. Part No.:
- 10/L810/3/100
- Manufacturer:
- Bicotest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Lexxi T810, Cable Fault Locator
Ranges from 10m to 3000m
Automatic cable attenuation compensation simplifies use
Narrow pulses give high resolution trace image
Automatic default pvf, impedance and gain algorithm set by cable selection
Large, high resolution display
Tactile push buttons
Wide operating temperature range for field
Automatic cable attenuation compensation simplifies use
Narrow pulses give high resolution trace image
Automatic default pvf, impedance and gain algorithm set by cable selection
Large, high resolution display
Tactile push buttons
Wide operating temperature range for field
Select the instrument T810, then select one or more test leads to suit your application.
L810/3/PWR - LV power cable
L810/3/50- Coax LAN cable, cellular, TV & satellite antennae, 50Ω
L810/3/75 - Coax CATV, 75Ω
L810/3/100-telecoms and data comms twisted pair cable,100Ω
L810/3/BNC- F-BNC & BNC to F outlet adaptor
L810/3/50- Coax LAN cable, cellular, TV & satellite antennae, 50Ω
L810/3/75 - Coax CATV, 75Ω
L810/3/100-telecoms and data comms twisted pair cable,100Ω
L810/3/BNC- F-BNC & BNC to F outlet adaptor
Supplied with
carry bag, operating manual and batteries.
Specifications
Attribute | Value |
---|---|
Accessory Type | 100Ω Test Lead |
For Use With | Lexxi T810 |